395-023-558-101

Heilind Number:EDA395-023-558-101
Manufacturer:EDAC
Manufacturer Number:395-023-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-558-101

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless board-to-board applications, it boasts a single row with 23 positions, making it ideal for streamlined setups. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability while meeting safety standards. The Copper Alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation provides flexibility in installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a trusted choice for robust performance. Upgrade your PCB connections with this essential component.