395-023-558-102

Heilind Number:EDA395-023-558-102
Manufacturer:EDAC
Manufacturer Number:395-023-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-558-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Boasting a sleek black design, it features 23 positions with a single row layout, ideal for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees both longevity and safety in operation. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in industries like telecommunications, computing, and more. Upgrade your connectivity solutions with this high-performance connector.