395-023-558-404

Heilind Number:EDA395-023-558-404
Manufacturer:EDAC
Manufacturer Number:395-023-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-558-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 23 positions with a single row layout, ideal for high-density board setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility with various applications. Upgrade your system with this essential component for efficient and secure data transmission.