395-023-558-412

Heilind Number:EDA395-023-558-412
Manufacturer:EDAC
Manufacturer Number:395-023-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-558-412

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row with 23 positions, it offers ample space for your connections. The Copper Alloy contacts guarantee reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. With a right-angle mount orientation, it's perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup and experience enhanced connectivity like never before.