395-023-558-658

Heilind Number:EDA395-023-558-658
Manufacturer:EDAC
Manufacturer Number:395-023-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-558-658

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration in electronic devices, it features 23 positions with a single row layout and a right angle mount orientation for efficient PCB assembly. The housing material, constructed of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of reliable Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Perfect for various applications in the electronics industry, it guarantees reliable performance and longevity. Upgrade your PCB setups with this essential component for seamless data transmission and power delivery.