395-023-559-101

Heilind Number:EDA395-023-559-101
Manufacturer:EDAC
Manufacturer Number:395-023-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-559-101

Detailed Description

Enhance connectivity in your electronic setups with this versatile Board To Board PCB Connector. Featuring a sleek black design, this connector is a reliable component for seamless data transmission. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient operation. The copper alloy contact material guarantees optimal conductivity, while the 1-row configuration with 23 positions offers ample connectivity options. Designed for convenience, it boasts a right-angle mount orientation, ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs.