395-024-520-101

Heilind Number:EDA395-024-520-101
Manufacturer:EDAC
Manufacturer Number:395-024-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black Board To Board PCB Connector. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide range of environments. Featuring a single row design with 24 positions, this connector facilitates seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Explore its full potential in enhancing connectivity in your projects.