395-024-520-103

Heilind Number:EDA395-024-520-103
Manufacturer:EDAC
Manufacturer Number:395-024-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-103

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 24 positions in a single row with a pitch of .1 inch, ensuring precise and reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity while maintaining signal integrity. With a straight mount orientation and convenient row spacing of .2 inch, it's easy to install and manage on various PCBs. Perfect for industrial and commercial applications, this black connector is a must-have for seamless electronic integration.