395-024-520-104

Heilind Number:EDA395-024-520-104
Manufacturer:EDAC
Manufacturer Number:395-024-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-104

Detailed Description

Enhance connectivity on your PCB with our sleek and efficient 24-position board-to-board connector. Crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue, this straight-mount connector offers reliable performance in a wide operating temperature range from -40 to 105 °C. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration for your electronic components. Suitable for a variety of applications, this connector is a must-have for any project requiring secure and stable connections. Elevate your PCB design with this essential component.