395-024-520-107

Heilind Number:EDA395-024-520-107
Manufacturer:EDAC
Manufacturer Number:395-024-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-107

Detailed Description

Enhance connectivity in your electronics with this sleek black Board To Board PCB Connector. Featuring 24 positions in a single row, this connector is designed for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this high-quality connector for enhanced functionality.