395-024-520-108

Heilind Number:EDA395-024-520-108
Manufacturer:EDAC
Manufacturer Number:395-024-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row with a pitch of .1 inch, ideal for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power delivery with an amperage rating of 3A. Operating flawlessly even in harsh environments, it offers a wide temperature range from -40 to 105°C. Its straight mount orientation and compact design make it easy to install, while also guaranteeing optimal space utilization on your PCB layout. Upgrade your electronic assemblies with this essential component, trusted by industry professionals for its performance and durability.