395-024-520-112

Heilind Number:EDA395-024-520-112
Manufacturer:EDAC
Manufacturer Number:395-024-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-112

Detailed Description

Enhance your PCB connections with our 24-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, ensuring a secure and efficient connection. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The black housing color adds a sleek touch to your assembly, while the 3A amperage rating provides ample power for your applications. Perfect for use in various electronic devices, this connector is a versatile solution for your connectivity needs. Trust in its quality and durability for seamless PCB connections every time.