395-024-520-158

Heilind Number:EDA395-024-520-158
Manufacturer:EDAC
Manufacturer Number:395-024-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-158

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 24 positions in a single row, this connector ensures efficient data transmission and power delivery. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity in a compact form. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation and 3A amperage make it ideal for various PCB applications, ensuring a secure and stable connection. Elevate your electronic designs with this high-quality connector, a must-have in the world of connectivity.