395-024-520-201

Heilind Number:EDA395-024-520-201
Manufacturer:EDAC
Manufacturer Number:395-024-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-201

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 24 positions, it ensures efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Rest assured, this connector is RoHS compliant, aligning with environmental standards for a sustainable solution. Upgrade your electronics with this essential component, perfect for various applications in the industry.