395-024-520-202

Heilind Number:EDA395-024-520-202
Manufacturer:EDAC
Manufacturer Number:395-024-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With 24 positions and a dual-row layout, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee reliable signal transmission, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make it easy to install on your PCBs. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your connectivity solutions with this versatile and reliable Board To Board PCB Connector.