395-024-520-207

Heilind Number:EDA395-024-520-207
Manufacturer:EDAC
Manufacturer Number:395-024-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures maximum durability and safety. With two rows of precision-engineered copper alloy contacts, it guarantees reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing offer efficient PCB layout options, while the straight mount orientation simplifies installation. Boasting 24 positions and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality product to streamline your electronic connections with ease.