395-024-520-212

Heilind Number:EDA395-024-520-212
Manufacturer:EDAC
Manufacturer Number:395-024-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions spread across 2 rows, allowing for efficient data transmission. The black housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your electronic systems with this essential component, ideal for a wide range of applications.