395-024-520-258

Heilind Number:EDA395-024-520-258
Manufacturer:EDAC
Manufacturer Number:395-024-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features 24 positions, allowing for seamless and efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees stable and secure connections. Its straight mount orientation and dual-row configuration offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance.