395-024-520-407

Heilind Number:EDA395-024-520-407
Manufacturer:EDAC
Manufacturer Number:395-024-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, allowing for efficient data and power transmission. The robust housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Crafted with precision, the contact material of Copper Alloy guarantees reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation further simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and performance for seamless board-to-board connections.