395-024-520-408

Heilind Number:EDA395-024-520-408
Manufacturer:EDAC
Manufacturer Number:395-024-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With 24 positions and a pitch of .1 inch, this connector offers seamless integration for your electronic components. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Its straight mount orientation and compact design make it easy to install and space-efficient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Elevate your connectivity solutions with this essential component.