395-024-520-412

Heilind Number:EDA395-024-520-412
Manufacturer:EDAC
Manufacturer Number:395-024-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. With 24 positions and a single row layout, this connector offers exceptional versatility for your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.