395-024-520-488

Heilind Number:EDA395-024-520-488
Manufacturer:EDAC
Manufacturer Number:395-024-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 24 positions in a single row, allowing for seamless signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB mounting. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Upgrade your connectivity solutions with this essential component.