395-024-520-512

Heilind Number:EDA395-024-520-512
Manufacturer:EDAC
Manufacturer Number:395-024-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-512

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring 24 positions spread across 2 rows, it offers reliable performance and convenience for your PCB assembly needs. The sleek black design not only adds a touch of sophistication but also ensures easy identification. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees long-lasting durability. With a pitch of .1 inch and a row spacing of .2 inch, it allows for efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environmental conditions. Perfect for professional use or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game and experience seamless performance like never before.