395-024-520-588

Heilind Number:EDA395-024-520-588
Manufacturer:EDAC
Manufacturer Number:395-024-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek, black UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in all operating conditions. With two rows and a total of 24 contact positions, it offers ample connectivity options for seamless data transfer. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and secure integration onto PCBs. Designed for straight mount orientation, it offers convenience in assembly. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency to streamline your electronic connections.