395-024-520-602

Heilind Number:EDA395-024-520-602
Manufacturer:EDAC
Manufacturer Number:395-024-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-602

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a low amperage rating of 3A, it offers reliable performance while maintaining energy efficiency. Crafted with precision, the contacts are made of high-quality Copper Alloy, providing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this essential component, a must-have in any professional setup.