395-024-520-608

Heilind Number:EDA395-024-520-608
Manufacturer:EDAC
Manufacturer Number:395-024-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-608

Detailed Description

Enhance your electronic connections with our meticulously engineered Board To Board PCB Connector. Featuring 24 positions in a single row, this connector ensures seamless data transfer in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability. The copper alloy contact material offers optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in our connector for efficient and secure card edge connections in your electronic projects.