395-024-520-658

Heilind Number:EDA395-024-520-658
Manufacturer:EDAC
Manufacturer Number:395-024-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-658

Detailed Description

Enhance your PCB connections with our 24-position Card Edge Connector. Designed for streamlined integration, this connector boasts a single-row configuration with a compact .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connection standards with this high-performance Card Edge Connector.