395-024-520-802

Heilind Number:EDA395-024-520-802
Manufacturer:EDAC
Manufacturer Number:395-024-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-802

Detailed Description

Elevate your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in demanding environments. With two rows of 24 copper alloy contacts, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component for optimal performance and connectivity.