395-024-520-803

Heilind Number:EDA395-024-520-803
Manufacturer:EDAC
Manufacturer Number:395-024-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-803

Detailed Description

Effortlessly connect and secure your circuit boards with our premium Board To Board PCB Connector. Designed for optimal performance, this essential component features 24 positions with two rows for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Trust in our high-quality connector for efficient and secure board-to-board connections.