395-024-520-807

Heilind Number:EDA395-024-520-807
Manufacturer:EDAC
Manufacturer Number:395-024-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-807

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 24 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient data transmission. The straight mount orientation offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity with this high-quality component.