395-024-520-808

Heilind Number:EDA395-024-520-808
Manufacturer:EDAC
Manufacturer Number:395-024-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless installation, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With 24 positions spread across two rows, it offers ample space for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your setup today with this essential component for seamless and secure board-to-board connections.