395-024-520-812

Heilind Number:EDA395-024-520-812
Manufacturer:EDAC
Manufacturer Number:395-024-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-520-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and style. With two rows and 24 positions, it offers ample space for efficient data transfer. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for professional or personal use, this connector is a must-have for seamless PCB connections.