395-024-521-101

Heilind Number:EDA395-024-521-101
Manufacturer:EDAC
Manufacturer Number:395-024-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 24-position board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 thermoplastic polyester housing. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB connections with this reliable and durable component.