395-024-521-102

Heilind Number:EDA395-024-521-102
Manufacturer:EDAC
Manufacturer Number:395-024-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and a straight mount orientation, it ensures a secure and stable connection. Boasting 24 positions in a single row, it offers ample connectivity options for your PCB assemblies. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments and applications. Elevate your circuitry with this essential component, a must-have in any professional or DIY project.