395-024-521-103

Heilind Number:EDA395-024-521-103
Manufacturer:EDAC
Manufacturer Number:395-024-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-103

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Featuring a sleek black design, this connector boasts reliable performance with a contact material of Copper Alloy. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the straight mount orientation and 24 positions offer seamless integration. With a low amperage of 3A, this connector is ideal for various applications. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.