395-024-521-104

Heilind Number:EDA395-024-521-104
Manufacturer:EDAC
Manufacturer Number:395-024-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 24 positions in a single row, it provides ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this high-quality connector for efficient and secure connections.