395-024-521-107

Heilind Number:EDA395-024-521-107
Manufacturer:EDAC
Manufacturer Number:395-024-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-107

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With 24 positions and a pitch of .1 inch, it allows for efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Meeting industry standards, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.