395-024-521-112

Heilind Number:EDA395-024-521-112
Manufacturer:EDAC
Manufacturer Number:395-024-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge 24-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing that ensures both durability and safety. The copper alloy contact material guarantees reliable performance, while the 0.1-inch pitch and 0.2-inch row spacing optimize signal transmission. With a straight mount orientation, it's perfect for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse environmental conditions. Elevate your connectivity solutions with this essential component.