395-024-521-178

Heilind Number:EDA395-024-521-178
Manufacturer:EDAC
Manufacturer Number:395-024-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-178

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector in sleek Black. Engineered for optimal power transfer, this connector boasts an amperage of 3A, making it ideal for demanding applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 24 positions and a compact .1-inch pitch, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Trust in this essential component for secure and efficient connections in your PCB assembly projects.