395-024-521-208

Heilind Number:EDA395-024-521-208
Manufacturer:EDAC
Manufacturer Number:395-024-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-208

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 24 positions, it offers ample connectivity for your PCB applications. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your design. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.