395-024-521-278

Heilind Number:EDA395-024-521-278
Manufacturer:EDAC
Manufacturer Number:395-024-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-278

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, a reliable and efficient solution for your electronic projects. With its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures secure and stable performance. Featuring two rows of 24 positions each, with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless signal transmission. Designed for straight mount orientation, it offers easy and hassle-free installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Upgrade your connectivity with this essential component.