395-024-521-402

Heilind Number:EDA395-024-521-402
Manufacturer:EDAC
Manufacturer Number:395-024-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-402

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features 24 positions with a single row layout and a pitch of .1 inch. The connector, made of durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable performance. With a straight mount orientation and row spacing of .2 inch, it offers easy integration onto your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic assemblies with this essential component for secure and efficient data transmission.