395-024-521-404

Heilind Number:EDA395-024-521-404
Manufacturer:EDAC
Manufacturer Number:395-024-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-404

Detailed Description

Enhance your electronic connections with this sleek and efficient black board-to-board PCB connector. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 thermoplastic polyester housing. With 24 positions and copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Upgrade your setup with this essential component.