395-024-521-407

Heilind Number:EDA395-024-521-407
Manufacturer:EDAC
Manufacturer Number:395-024-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-407

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal efficiency, it features 24 positions with a single row layout, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery with minimal signal loss. Straight mount orientation and a temperature range of -40 to 105°C make it versatile for a wide range of applications. Trust in its quality construction for seamless integration and lasting performance.