395-024-521-408

Heilind Number:EDA395-024-521-408
Manufacturer:EDAC
Manufacturer Number:395-024-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 24 positions ensure reliable and efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material and pitch of .1 inch provide optimal conductivity, while the single row design with .2 inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Elevate your PCB assembly with this essential component.