395-024-521-412

Heilind Number:EDA395-024-521-412
Manufacturer:EDAC
Manufacturer Number:395-024-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 24 positions with a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The contact material is durable Copper Alloy, ensuring reliable signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and a secure fit, making it a essential component for your electronic assemblies. Elevate your connectivity with this top-of-the-line Card Edge Connector.