395-024-521-458

Heilind Number:EDA395-024-521-458
Manufacturer:EDAC
Manufacturer Number:395-024-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-458

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector. Designed with precision and durability in mind, it features 24 positions on a single row with a pitch of .1 inches, ensuring seamless and efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection and longevity, even in harsh operating conditions ranging from -40 to 105°C. Each contact is made of Copper Alloy, further enhancing conductivity and reliability. With a straight mount orientation and compact design, this connector is perfect for space-constrained applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.