395-024-521-502

Heilind Number:EDA395-024-521-502
Manufacturer:EDAC
Manufacturer Number:395-024-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-502

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board Card Edge Connector. Featuring a durable black UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With two rows and 24 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.