395-024-521-503

Heilind Number:EDA395-024-521-503
Manufacturer:EDAC
Manufacturer Number:395-024-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 24-position board-to-board PCB connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and efficient connector.