395-024-521-504

Heilind Number:EDA395-024-521-504
Manufacturer:EDAC
Manufacturer Number:395-024-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-521-504

Detailed Description

Enhance your device connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With two rows and 24 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees efficient conductivity. Its .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with this essential component.